
AM1LR-1205SH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM1LR-1205SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LR-1205SH30LPZ |
Description | 1W DCDC 12Vin R 5Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 69% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 11.4V | Supplier Device Package SMD |
Voltage - Input (Max) 12.6V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 5 | 3,44400 € | 17,22 € |
| 10 | 3,39300 € | 33,93 € |
| 20 | 3,33250 € | 66,65 € |
| 32 | 3,27250 € | 104,72 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

