
AM1LR-0524SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM1LR-0524SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LR-0524SLPZ |
Description | 1W DCDC 5Vin R 24Vout SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 41mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 71% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 4.75V | Supplier Device Package SMD |
Voltage - Input (Max) 5.25V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 41mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 5 | 2,31800 € | 11,59 € |
| 10 | 2,26200 € | 22,62 € |
| 25 | 2,20640 € | 55,16 € |
| 50 | 2,15280 € | 107,64 € |
| 76 | 2,10013 € | 159,61 € |
| 152 | 2,04895 € | 311,44 € |
| 304 | 1,99895 € | 607,68 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

