
AM1LR-0515SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM1LR-0515SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LR-0515SLPZ |
Description | 1W DCDC 5Vin R 15Vout SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 71% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | SMD | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 2,32800 € | 11,64 € |
| 10 | 2,27200 € | 22,72 € |
| 25 | 2,21640 € | 55,41 € |
| 50 | 2,16260 € | 108,13 € |
| 76 | 2,10974 € | 160,34 € |
| 152 | 2,05822 € | 312,85 € |
| 304 | 2,00806 € | 610,45 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

