
AM1LR-0515SH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM1LR-0515SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LR-0515SH30LPZ |
Description | 1W DCDC 5Vin R 15Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 71% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 4.75V | Supplier Device Package SMD |
Voltage - Input (Max) 5.25V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 2,30000 € | 11,50 € |
| 10 | 2,24400 € | 22,44 € |
| 25 | 2,18920 € | 54,73 € |
| 50 | 2,13560 € | 106,78 € |
| 76 | 2,08342 € | 158,34 € |
| 152 | 2,03263 € | 308,96 € |
| 304 | 1,98309 € | 602,86 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

