Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LR-0512SH30LPZ

DigiKey Part Number
2721-AM1LR-0512SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LR-0512SH30LPZ
Description
1W DCDC 5Vin R 12Vout 3kV SMD
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3000 V
Series
Applications
Industrial
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
71%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
4-SMD Module
Voltage - Input (Min)
4.75V
Supplier Device Package
SMD
Voltage - Input (Max)
5.25V
Approval Agency
CE, EN
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
84mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,57000 €3,57 €
53,44400 €17,22 €
103,39300 €33,93 €
203,33250 €66,65 €
323,27250 €104,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €