
AM1LO-0505SH421 | |
|---|---|
DigiKey Part Number | 5245-AM1LO-0505SH421-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LO-0505SH421 |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.44" W x 0.27" H (12.7mm x 11.2mm x 6.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 5 | 3,99600 € | 19,98 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

