
AM1GU-1215DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM1GU-1215DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1GU-1215DH30LPZ |
Description | 1W DCDC 4~36Vin 15Vout SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15V 33mA, 33mA 4.5V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 71% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 33mA, 33mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 5 | 7,45400 € | 37,27 € |
| 10 | 7,32500 € | 73,25 € |
| 23 | 7,20478 € | 165,71 € |
| 46 | 7,08500 € | 325,91 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

