
AM1GU-1212SH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM1GU-1212SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1GU-1212SH30LPZ |
Description | 1W DCDC 4~36Vin 12Vout SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 71% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 83mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 5 | 6,89600 € | 34,48 € |
| 10 | 6,77600 € | 67,76 € |
| 23 | 6,66522 € | 153,30 € |
| 46 | 6,55370 € | 301,47 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

