
AM1GU-1212SH30JZ | |
|---|---|
DigiKey Part Number | 5245-AM1GU-1212SH30JZTB-ND - Tape & Box (TB) |
Manufacturer | aimtec |
Manufacturer Product Number | AM1GU-1212SH30JZ |
Description | 30W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 996 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tape & Box (TB) | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |

