Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1GU-1205DH30JZ

DigiKey Part Number
5245-AM1GU-1205DH30JZTB-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1GU-1205DH30JZ
Description
30W DC/DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
71%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,79000 €5,79 €
55,57600 €27,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,79000 €
Unit Price with VAT:6,89010 €