
AM1G-4812DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1G-4812DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-4812DLPZ |
Description | 36-75VDC 12VDC 0.042A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V, -12V 42mA, 42mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 75V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 42mA, 42mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 5,03130 € | 115,72 € |
| 46 | 4,92935 € | 226,75 € |
| 92 | 4,83598 € | 444,91 € |
| 184 | 4,74245 € | 872,61 € |
| 368 | 4,57247 € | 1.682,67 € |
| Unit Price without VAT: | 5,03130 € |
|---|---|
| Unit Price with VAT: | 5,98725 € |

