
AM1G-4805SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1G-4805SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-4805SLPZ |
Description | 36-75VDC 5VDC 0.2A 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 5 | 6,47800 € | 32,39 € |
| 10 | 6,37400 € | 63,74 € |
| 25 | 6,23800 € | 155,95 € |
| 50 | 6,13660 € | 306,83 € |
| 100 | 6,03690 € | 603,69 € |
| 250 | 5,90736 € | 1.476,84 € |
| 500 | 5,81112 € | 2.905,56 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

