
AM1G-4805SH30Z | |
|---|---|
DigiKey Part Number | 6286-AM1G-4805SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-4805SH30Z |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 68% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) |
Voltage - Input (Max) 72V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,36600 € | 187,32 € |
| 40 | 9,17900 € | 367,16 € |
| 80 | 9,00900 € | 720,72 € |
| 160 | 8,83894 € | 1.414,23 € |
| 320 | 8,51600 € | 2.725,12 € |
| Unit Price without VAT: | 9,36600 € |
|---|---|
| Unit Price with VAT: | 11,14554 € |

