
AM1G-4805SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM1G-4805SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-4805SH30Z |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 36V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 5 | 9,98200 € | 49,91 € |
| 10 | 9,81100 € | 98,11 € |
| 20 | 9,64750 € | 192,95 € |
| 40 | 9,48375 € | 379,35 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

