
AM1G-2415DEZ | |
|---|---|
DigiKey Part Number | 2721-AM1G-2415DEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-2415DEZ |
Description | 1W DCDC 24Vin 15Vout Dual SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15V 34mA, 34mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 5 | 4,75000 € | 23,75 € |
| 10 | 4,66400 € | 46,64 € |
| 22 | 4,58682 € | 100,91 € |
| 44 | 4,50955 € | 198,42 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

