
AM1G-2409DEZ | |
|---|---|
DigiKey Part Number | 2721-AM1G-2409DEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-2409DEZ |
Description | 1W DCDC 24Vin 9Vout Dual SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -9V 56mA, 56mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 56mA, 56mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 5 | 4,69200 € | 23,46 € |
| 10 | 4,60600 € | 46,06 € |
| 22 | 4,53000 € | 99,66 € |
| 44 | 4,45341 € | 195,95 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

