
AM1G-1224SZ | |
|---|---|
DigiKey Part Number | 2721-AM1G-1224SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-1224SZ |
Description | DC DC CONVERTER 24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 73% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 18V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 42mA | Base Product Number |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 5 | 9,85800 € | 49,29 € |
| 10 | 9,68900 € | 96,89 € |
| 20 | 9,52750 € | 190,55 € |
| 40 | 9,36600 € | 374,64 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |

