New at DigiKey
Isolated Module DC DC Converter 2 Output 15V, -15V 33mA, 33mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1G-1215DLPZ

DigiKey Part Number
6286-AM1G-1215DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1G-1215DLPZ
Description
9-18VDC 15VDC 0.033A 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V, -15V 33mA, 33mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
78%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Input (Max)
18V
Supplier Device Package
8-SIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
33mA, 33mA
Standard Number
62368-1
Power (Watts)
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
235,03130 €115,72 €
464,92935 €226,75 €
924,83598 €444,91 €
1844,74245 €872,61 €
3684,57247 €1.682,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,03130 €
Unit Price with VAT:5,98725 €