
AM1G-0515SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1G-0515SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-0515SLPZ |
Description | 4.5-9VDC 15VDC 0.067A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 9V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 67mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 4,64043 € | 106,73 € |
| 46 | 4,54696 € | 209,16 € |
| 92 | 4,46196 € | 410,50 € |
| 184 | 4,37701 € | 805,37 € |
| 368 | 4,21552 € | 1.551,31 € |
| Unit Price without VAT: | 4,64043 € |
|---|---|
| Unit Price with VAT: | 5,52211 € |

