
AM1G-0515DZ | |
|---|---|
DigiKey Part Number | 2721-AM1G-0515DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-0515DZ |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 33mA, 33mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 70% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 33mA, 33mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 5 | 11,50800 € | 57,54 € |
| 10 | 11,30400 € | 113,04 € |
| 20 | 11,11650 € | 222,33 € |
| 40 | 10,92975 € | 437,19 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |

