
AM1G-0512SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1G-0512SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-0512SLPZ |
Description | 4.5-9VDC 12VDC 0.083A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 4,69870 € | 108,07 € |
| 46 | 4,60413 € | 211,79 € |
| 92 | 4,51815 € | 415,67 € |
| 184 | 4,43207 € | 815,50 € |
| 368 | 4,26859 € | 1.570,84 € |
| Unit Price without VAT: | 4,69870 € |
|---|---|
| Unit Price with VAT: | 5,59145 € |

