
AM1G-0505SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1G-0505SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-0505SLPZ |
Description | 4.5-9VDC 5VDC 0.2A 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 72% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 9V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 5 | 6,77200 € | 33,86 € |
| 10 | 6,66300 € | 66,63 € |
| 25 | 6,52000 € | 163,00 € |
| 50 | 6,41420 € | 320,71 € |
| 100 | 6,31000 € | 631,00 € |
| 250 | 6,17464 € | 1.543,66 € |
| 500 | 6,07402 € | 3.037,01 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

