
AM1G-0503SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1G-0503SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-0503SLPZ |
Description | 4.5-9VDC 3.3VDC 0.303A 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 71% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 9V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 303mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 5 | 6,71800 € | 33,59 € |
| 10 | 6,61000 € | 66,10 € |
| 25 | 6,46840 € | 161,71 € |
| 50 | 6,36340 € | 318,17 € |
| 100 | 6,25990 € | 625,99 € |
| 250 | 6,12564 € | 1.531,41 € |
| 500 | 6,02580 € | 3.012,90 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

