
AM1DU-0512SZ | |
|---|---|
DigiKey Part Number | 5245-AM1DU-0512SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DU-0512SZ |
Description | DC DC CONVERTER 12V 996MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 996 mW |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 5 | 9,09200 € | 45,46 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |

