
AM1DU-0505SZ | |
|---|---|
DigiKey Part Number | 5245-AM1DU-0505SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DU-0505SZ |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 5 | 8,76800 € | 43,84 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

