
AM1DS-2415SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1DS-2415SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-2415SLPZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 67mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 1,39385 € | 36,24 € |
| 52 | 1,36827 € | 71,15 € |
| 104 | 1,34288 € | 139,66 € |
| 208 | 1,31736 € | 274,01 € |
| 416 | 1,26635 € | 526,80 € |
| Unit Price without VAT: | 1,39385 € |
|---|---|
| Unit Price with VAT: | 1,65868 € |

