
AM1DS-2415SH60Z | |
|---|---|
DigiKey Part Number | 2721-AM1DS-2415SH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-2415SH60Z |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66.7mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 66.7mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,94000 € | 10,94 € |
| 5 | 10,55600 € | 52,78 € |
| 10 | 10,37700 € | 103,77 € |
| 20 | 10,19900 € | 203,98 € |
| 40 | 10,02875 € | 401,15 € |
| Unit Price without VAT: | 10,94000 € |
|---|---|
| Unit Price with VAT: | 13,01860 € |

