
AM1DS-2415DZ | |
|---|---|
DigiKey Part Number | 6286-AM1DS-2415DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-2415DZ |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 33.33mA, 33.33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 33.33mA, 33.33mA |
Series | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 1 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 76% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module |
Voltage - Output 1 | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,72300 € | 114,46 € |
| 40 | 5,61150 € | 224,46 € |
| 80 | 5,50000 € | 440,00 € |
| 160 | 5,39719 € | 863,55 € |
| 320 | 5,20016 € | 1.664,05 € |
| Unit Price without VAT: | 5,72300 € |
|---|---|
| Unit Price with VAT: | 6,81037 € |

