
AM1DS-2415DH52Z | |
|---|---|
DigiKey Part Number | 2721-AM1DS-2415DH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-2415DH52Z |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 33.33mA, 33.33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 33.33mA, 33.33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 5 | 9,39200 € | 46,96 € |
| 10 | 9,23000 € | 92,30 € |
| 20 | 9,07700 € | 181,54 € |
| 40 | 8,92400 € | 356,96 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

