
AM1DS-2412SH60Z | |
|---|---|
DigiKey Part Number | 6286-AM1DS-2412SH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-2412SH60Z |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83.3mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83.3mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 67% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,10900 € | 202,18 € |
| 40 | 9,91200 € | 396,48 € |
| 80 | 9,72350 € | 777,88 € |
| 160 | 9,53506 € | 1.525,61 € |
| 320 | 9,19241 € | 2.941,57 € |
| Unit Price without VAT: | 10,10900 € |
|---|---|
| Unit Price with VAT: | 12,02971 € |

