
AM1DS-2412SH52Z | |
|---|---|
DigiKey Part Number | 6286-AM1DS-2412SH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-2412SH52Z |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83.3mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83.3mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,03650 € | 180,73 € |
| 40 | 8,85550 € | 354,22 € |
| 80 | 8,69200 € | 695,36 € |
| 160 | 8,52856 € | 1.364,57 € |
| 320 | 8,21872 € | 2.629,99 € |
| Unit Price without VAT: | 9,03650 € |
|---|---|
| Unit Price with VAT: | 10,75344 € |

