
AM1DS-2412SH40Z | |
|---|---|
DigiKey Part Number | 6286-AM1DS-2412SH40Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-2412SH40Z |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83.3mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83.3mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 67% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,53300 € | 170,66 € |
| 40 | 8,36300 € | 334,52 € |
| 80 | 8,20150 € | 656,12 € |
| 160 | 8,04856 € | 1.287,77 € |
| 320 | 7,75959 € | 2.483,07 € |
| Unit Price without VAT: | 8,53300 € |
|---|---|
| Unit Price with VAT: | 10,15427 € |

