
AM1DS-2409SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1DS-2409SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-2409SLPZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 111mA | Standard Number 62368-1 |

