New at DigiKey
Isolated Module DC DC Converter 2 Output -9V 9V 56mA, 56mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DS-2409DLPZ

DigiKey Part Number
6286-AM1DS-2409DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DS-2409DLPZ
Description
1W DC/DC Converter
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -9V 9V 56mA, 56mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
7-SIP Module
Voltage - Input (Min)
21.6V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
26.4V
Supplier Device Package
7-SIP
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
9V
Standard Number
62368-1
Current - Output (Max)
56mA, 56mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
261,57615 €40,98 €
521,54212 €80,19 €
1041,51635 €157,70 €
2081,49067 €310,06 €
4161,43070 €595,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57615 €
Unit Price with VAT:1,87562 €