Isolated Module DC DC Converter 2 Output -9V 9V 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DS-2409DJZ

DigiKey Part Number
5245-AM1DS-2409DJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DS-2409DJZ
Description
DC/DC Converter -9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -9V 9V 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
9V
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.6mm)
Approval Agency
-
Standard Number
55032 Class B; CISPR32 Class B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.