
AM1DS-2405SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-2405SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-2405SLPZ |
Description | 1W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 2,12800 € | 10,64 € |
| 10 | 2,09500 € | 20,95 € |
| 25 | 2,04960 € | 51,24 € |
| 50 | 2,01660 € | 100,83 € |
| 100 | 1,98380 € | 198,38 € |
| 250 | 1,94128 € | 485,32 € |
| 500 | 1,90970 € | 954,85 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

