
AM1DS-2405DH60Z | |
|---|---|
DigiKey Part Number | 6286-AM1DS-2405DH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-2405DH60Z |
Description | DC DC CONVERTER +/-5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5 ~ 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,15500 € | 203,10 € |
| 40 | 9,95725 € | 398,29 € |
| 80 | 9,76775 € | 781,42 € |
| 160 | 9,57850 € | 1.532,56 € |
| 320 | 9,23425 € | 2.954,96 € |
| Unit Price without VAT: | 10,15500 € |
|---|---|
| Unit Price with VAT: | 12,08445 € |

