Isolated Module DC DC Converter 1 Output 3.3V 300mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DS-2403SH30LPZ

DigiKey Part Number
2721-AM1DS-2403SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DS-2403SH30LPZ
Description
1W DC/DC Converter
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 300mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3000 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module
Voltage - Input (Min)
21.6V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
26.4V
Supplier Device Package
7-SIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
300mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
MARKETPLACE PRODUCT
Will ship in approximately 45 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,98000 €1,98 €
51,91000 €9,55 €
151,87600 €28,14 €
261,84192 €47,89 €
521,81615 €94,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €