
AM1DS-1524SJZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-1524SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-1524SJZ |
Description | DC/DC Converter 24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 420mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 420mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.6mm) |
Voltage - Input (Max) 36V | Standard Number 55032 Class B; CISPR32 Class B |
Voltage - Output 1 |

