
AM1DS-1505DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1DS-1505DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-1505DLPZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 100mA, 100mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module |
Voltage - Input (Min) 13.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 16.5V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 5V | Standard Number 62368-1 |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 1,56385 € | 40,66 € |
| 52 | 1,52981 € | 79,55 € |
| 104 | 1,50433 € | 156,45 € |
| 208 | 1,47885 € | 307,60 € |
| 416 | 1,41933 € | 590,44 € |
| Unit Price without VAT: | 1,56385 € |
|---|---|
| Unit Price with VAT: | 1,86098 € |

