
AM1DS-1215SH60Z | |
|---|---|
DigiKey Part Number | 6286-AM1DS-1215SH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-1215SH60Z |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66.7mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 66.7mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,48200 € | 169,64 € |
| 40 | 8,31200 € | 332,48 € |
| 80 | 8,15900 € | 652,72 € |
| 160 | 8,00606 € | 1.280,97 € |
| 320 | 7,70859 € | 2.466,75 € |
| Unit Price without VAT: | 8,48200 € |
|---|---|
| Unit Price with VAT: | 10,09358 € |

