
AM1DS-1215SH52Z | |
|---|---|
DigiKey Part Number | 6286-AM1DS-1215SH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-1215SH52Z |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66.7mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66.7mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,65950 € | 153,19 € |
| 40 | 7,51300 € | 300,52 € |
| 80 | 7,36675 € | 589,34 € |
| 160 | 7,22906 € | 1.156,65 € |
| 320 | 6,96225 € | 2.227,92 € |
| Unit Price without VAT: | 7,65950 € |
|---|---|
| Unit Price with VAT: | 9,11481 € |

