
AM1DS-1212SH52Z | |
|---|---|
DigiKey Part Number | 6286-AM1DS-1212SH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-1212SH52Z |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83.3mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83.3mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,62450 € | 152,49 € |
| 40 | 7,47900 € | 299,16 € |
| 80 | 7,33338 € | 586,67 € |
| 160 | 7,19625 € | 1.151,40 € |
| 320 | 6,93069 € | 2.217,82 € |
| Unit Price without VAT: | 7,62450 € |
|---|---|
| Unit Price with VAT: | 9,07316 € |

