Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 41.67mA, 41.67mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DS-1212DH60Z

DigiKey Part Number
2721-AM1DS-1212DH60Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DS-1212DH60Z
Description
DC DC CONVERTER +/-12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 41.67mA, 41.67mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
41.67mA, 41.67mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
76%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,26000 €9,26 €
58,93200 €44,66 €
108,77100 €87,71 €
208,62650 €172,53 €
408,48200 €339,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,26000 €
Unit Price with VAT:11,01940 €