
AM1DS-1212DH30Z | |
|---|---|
DigiKey Part Number | 2721-AM1DS-1212DH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-1212DH30Z |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 41.67mA, 41.67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 41.67mA, 41.67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 5 | 6,58600 € | 32,93 € |
| 10 | 6,46800 € | 64,68 € |
| 20 | 6,35750 € | 127,15 € |
| 40 | 6,25525 € | 250,21 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

