
AM1DS-1205SH60RZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-1205SH60RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-1205SH60RZ |
Description | 1W 5V DC/DC Converter |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 5 | 5,60600 € | 28,03 € |
| 10 | 5,49000 € | 54,90 € |
| 25 | 5,33920 € | 133,48 € |
| 50 | 5,22840 € | 261,42 € |
| 100 | 5,11960 € | 511,96 € |
| 250 | 4,97952 € | 1.244,88 € |
| 500 | 4,87602 € | 2.438,01 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

