
AM1DS-1205SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-1205SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-1205SH30LPZ |
Description | 1W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 5 | 3,05800 € | 15,29 € |
| 10 | 3,00900 € | 30,09 € |
| 25 | 2,94480 € | 73,62 € |
| 50 | 2,89720 € | 144,86 € |
| 100 | 2,85020 € | 285,02 € |
| 250 | 2,78916 € | 697,29 € |
| 500 | 2,74376 € | 1.371,88 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

