
AM1DS-1203SEZ | |
|---|---|
DigiKey Part Number | 6286-AM1DS-1203SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-1203SEZ |
Description | DC/DC Converter 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 9.6V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 14.4V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,65160 € | 66,29 € |
| 50 | 2,60060 € | 130,03 € |
| 100 | 2,54970 € | 254,97 € |
| 200 | 2,49870 € | 499,74 € |
| 400 | 2,41373 € | 965,49 € |
| Unit Price without VAT: | 2,65160 € |
|---|---|
| Unit Price with VAT: | 3,15540 € |

