
AM1DS-0524DJZ | |
|---|---|
DigiKey Part Number | 2721-AM1DS-0524DJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0524DJZ |
Description | DC DC CONVERTER +/-24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 21mA, 21mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.38" H (19.5mm x 6.0mm x 9.6mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 5 | 4,70800 € | 23,54 € |
| 10 | 4,58900 € | 45,89 € |
| 15 | 4,54667 € | 68,20 € |
| 25 | 4,45360 € | 111,34 € |
| 50 | 4,36840 € | 218,42 € |
| 75 | 4,17307 € | 312,98 € |
| 100 | 3,68010 € | 368,01 € |
| 200 | 3,56960 € | 713,92 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

