
AM1DS-0515SH60Z | |
|---|---|
DigiKey Part Number | 2721-AM1DS-0515SH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0515SH60Z |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66.7mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 66.7mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 5 | 8,48200 € | 42,41 € |
| 10 | 8,33800 € | 83,38 € |
| 20 | 8,19300 € | 163,86 € |
| 40 | 8,05700 € | 322,28 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,46010 € |

